Idec SJ 2 Way 250V PCB Relay Socket, for use with Socket

Subtotal (1 unit)*

£1.73

(exc. VAT)

£2.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.73

*price indicative

RS Stock No.:
898-331
Mfr. Part No.:
SJ2S-61
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Voltage

250V

Product Type

Relay Socket

For Use With

Socket

Series

SJ

Terminal Type

Screw

Standards/Approvals

CSA

Mount Type

PCB

Number of Contacts

2

COO (Country of Origin):
JP
The Idec Printed Circuit Board Socket provides a reliable plug in Interface for miniature multi pole switches. It allows quick component replacements during system updates without disturbing underlying circuit solder points.

Designed for SJ series 2 pole subminiature relays

Secure push in board solder pin layout

Low contact resistance optimizes signal transmission efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy