TE Connectivity SCHRACK 2 Way DIN Rail Relay Socket, for use with Miniature Relay PT

Subtotal (1 pack of 30 units)*

£209.78

(exc. VAT)

£251.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£209.78£6.993

*price indicative

RS Stock No.:
479-187
Distrelec Article No.:
304-60-233
Mfr. Part No.:
1860100-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Relay Socket

For Use With

Miniature Relay PT

Series

SCHRACK

Terminal Type

Screwless Clamp

Standards/Approvals

EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006

Number of Contacts

2

Mount Type

DIN Rail

COO (Country of Origin):
CN
The TE Connectivity DIN rail mount socket is designed specifically for use with SCHRACK Accessories Miniature Relay PT. Engineered for efficiency and reliability, this relay socket ensures secure connections while facilitating easy installation on standard DIN rails. Ideal for various industrial applications, it boasts a robust construction and is compatible with multiple relay types, making it a versatile addition to your electrical setup. With compliance to rigorous industry standards, it guarantees safety and performance. Experience effortless integration and enhanced functionality with this product, which promises to deliver excellence in your operations.

Secure screwless clamp terminal style for easy wire connections

Constructed for rapid snap-on mounting, ensuring fast installations

Supports a pole configuration of two, enhancing versatility

Constructed from low halogen materials to meet environmental standards

Compatible with a wide range of associated products for extended functionality

Meets strict EU RoHS and ELV compliance directives

Offers a compact design, beneficial for space-saving installations

Part of a series renowned for reliable relay accessories

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy