TE Connectivity Potter & Brumfield R10 16 Way PCB Relay Socket, for use with Relay
- RS Stock No.:
- 471-756
- Distrelec Article No.:
- 304-52-354
- Mfr. Part No.:
- 1-1393143-7
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 471-756
- Distrelec Article No.:
- 304-52-354
- Mfr. Part No.:
- 1-1393143-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay Socket | |
| For Use With | Relay | |
| Series | Potter & Brumfield R10 | |
| Terminal Type | Solder | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Number of Contacts | 16 | |
| Mount Type | PCB | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay Socket | ||
For Use With Relay | ||
Series Potter & Brumfield R10 | ||
Terminal Type Solder | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Number of Contacts 16 | ||
Mount Type PCB | ||
- COO (Country of Origin):
- CN
The TE Connectivity Relay socket is a high-performance component designed to seamlessly integrate into your circuit board applications. This socket features a robust polyester construction, ensuring durability and reliability in a variety of environments. With a focus on efficiency, it supports a four-pole configuration and is tailored for soldered connections, making it an excellent choice for securing relay components. This product not only enhances electrical performance but also complies with stringent EU RoHS and REACH regulations, ensuring peace of mind in terms of safety and environmental impact. Its side lock feature further ensures secure mounting on the board, presenting an ideal solution for professionals seeking top-of-the-line relay accessories. Connect effortlessly and with confidence using this innovative socket designed to enhance your electrical setups.
Constructed from high quality polyester for enhanced durability
Designed to accommodate a four pole configuration offering versatility
Supports solder terminals for reliable and secure connections
Incorporates a side lock feature to ensure stable mounting on PCBs
Compliant with EU RoHS and REACH regulations for environmental safety
Facilitates straightforward integration into various relay systems
Spring brass contact material enhances electrical conductivity
Optimised for use in diverse relay applications in the Potter & Brumfield series
Related links
- TE Connectivity Potter & Brumfield R10 16 Way Chassis Relay Socket, for use with Relay
- TE Connectivity Potter & Brumfield R10 10 Way PCB Relay Socket, for use with Relay
- TE Connectivity Potter & Brumfield R10 Panel Relay Socket, for use with Relay
- TE Connectivity Potter & Brumfield KUP Relay Socket 3-1393143-2 Sockets
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 12V Coil, 4PDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 120V ac Coil, DPDT
- TE Connectivity Potter & Brumfield KRPA Series Interface Relay 240V ac Coil, DPDT
- TE Connectivity TE Connectivity Potter & Brumfield W6 Thermal Circuit Breaker -, 10A Current Rating 2-Pole
