RS PRO 12.8V Lithium Iron Phosphate Rechargeable Battery, 12Ah - Pack of 1
- RS Stock No.:
- 183-349
- Brand:
- RS PRO
Subtotal (1 unit)*
£103.16
(exc. VAT)
£123.79
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £103.16 |
*price indicative
- RS Stock No.:
- 183-349
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Chemistry | Lithium Iron Phosphate | |
| Nominal Voltage | 12.8V | |
| Number of Cells | 12 | |
| Capacity | 12Ah | |
| Terminal Type | T2 | |
| Number of Batteries Supplied | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Chemistry Lithium Iron Phosphate | ||
Nominal Voltage 12.8V | ||
Number of Cells 12 | ||
Capacity 12Ah | ||
Terminal Type T2 | ||
Number of Batteries Supplied 1 | ||
- COO (Country of Origin):
- CN
The RS Pro Battery Pack offers exceptional safety, reliability and performance. It features a long cycle life, making it ideal for electric vehicles, renewable energy storage, industrial applications and consumer electronics. With consistent voltage output and a high energy density, it ensures stable power for demanding uses. Environmentally friendly and cost effective, the LFP battery operates efficiently in various temperatures. Key benefits include maintenance free, durable and long lasting energy.
Built in BMS for protection
Ultra lightweight design
Wide working temperature range
High integration with a compact size and high energy density
Eco friendly and clean energy
Long lifespan and sustainability
High efficiency
Ultra lightweight design
Wide working temperature range
High integration with a compact size and high energy density
Eco friendly and clean energy
Long lifespan and sustainability
High efficiency
Related links
- RS PRO 12.8V Lithium Iron Phosphate Rechargeable Battery Pack, 12Ah - Pack of 1
- RS PRO 12.8V Lithium Iron Phosphate Rechargeable Battery, 7Ah - Pack of 1
- RS PRO 12.8V Lithium Iron Phosphate Rechargeable Battery Pack, 7.5Ah - Pack of 1
- LIFOS 12.8V 12Ah
- Aceleron Energy Ltd 51.2V Lithium Iron Phosphate Lithium Rechargeable Battery, 28Ah
- LIFOS 12.8V 105Ah
- ENIX Energies 3.2V Lithium Phosphate Rechargeable Battery, 1.8Ah
- Led Lenser Lithium-Ion Rechargeable Battery Pack
