Siemens 5SM3 RCCB, 40A, 4 Pole, 30mA, Type A, 400V ac
- RS Stock No.:
- 621-9929
- Mfr. Part No.:
- 5SM3344-6KK12
- Brand:
- Siemens
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£153.12
(exc. VAT)
£183.74
(inc. VAT)
- RS Stock No.:
- 621-9929
- Mfr. Part No.:
- 5SM3344-6KK12
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Circuit Breaker Type | RCCB | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Voltage Rating | 400V ac | |
| Series | 5SM3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Circuit Breaker Type RCCB | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Voltage Rating 400V ac | ||
Series 5SM3 | ||
- COO (Country of Origin):
- DE
Approvals
VDE 0664 Part 10, VDE 0664 Part 11, VDE 0664 Part 30
Related links
- Siemens 5SM3 RCCB 4 Pole Type B, 400V ac
- Siemens 5SM3 RCCB 4 Pole Type A, 400V ac
- Lovato P1RC RCCB 3+N Pole Type AC
- ABB F200 RCCB 4 Pole Type B, 400V ac
- Siemens 5SM3 Residual Current Circuit Breaker 3+N Pole Type A, 400V
- Hager CEC RCCB 3P+N Pole Type AC, 230 → 400V ac
- ABB RCCB 4 Pole Type B, 415V ac
- ABB RCCB 2 Pole Type C, 240V ac

