Better World
Siemens SENTRON Series Residual Current Circuit Breaker, 40A, 4-Pole, 30 mA, Type A, 0.8 kA 400V ac
- RS Stock No.:
- 124-7723
- Distrelec Article No.:
- 301-37-580
- Mfr. Part No.:
- 5SV3344-6KK12
- Brand:
- Siemens
Subtotal (1 unit)*
£148.65
(exc. VAT)
£178.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £148.65 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 124-7723
- Distrelec Article No.:
- 301-37-580
- Mfr. Part No.:
- 5SV3344-6KK12
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Range | SENTRON | |
| Series | SENTRON | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Terminal Type | Screw | |
| Standards/Approvals | EAC, VDE, UKCA, CE, CCC | |
| Height | 90mm | |
| Depth | 70mm | |
| Width | 72mm | |
| Better World Claim | Extended Product Life | |
| Better World Product | Yes | |
| Breaking Capacity | 0.8kA | |
| Application | Residential, Industrial | |
| Rated AC Voltage | 400V ac | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | Type A | |
| Tripping Mechanism | Electromagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Range SENTRON | ||
Series SENTRON | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Terminal Type Screw | ||
Standards/Approvals EAC, VDE, UKCA, CE, CCC | ||
Height 90mm | ||
Depth 70mm | ||
Width 72mm | ||
Better World Claim Extended Product Life | ||
Better World Product Yes | ||
Breaking Capacity 0.8kA | ||
Application Residential, Industrial | ||
Rated AC Voltage 400V ac | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type Type A | ||
Tripping Mechanism Electromagnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- DE
Series 5SV3 RCCBs
From Siemens the 5SV3 series are RCCBs suitable for personnel and fire protection. Available in 2 or 4 pole versions, each breaker can be DIN rail mounted. 5SV3 RCCBs offer highly reliable performance and excellent quality.
Residual current operated circuit breaker for personnel and fire protection
Silicone free
2 or 4 pole versions available
Instant tripping, surge current withstand capability >1kA
DIN rail mounting
Equipment life span: >10,000 switching cycles
Enclosure: IP20
Ambient temperature: -25→+45 °C
Break time - instantaneous
Protection against residual currents
Easy and safe installation
