Siemens 5SM3 RCCB, 63A, 4 Pole, 300mA, Type A, 400V ac
- RS Stock No.:
- 395-878
- Mfr. Part No.:
- 5SM3646-6KL
- Brand:
- Siemens
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£199.24
(exc. VAT)
£239.09
(inc. VAT)
- RS Stock No.:
- 395-878
- Mfr. Part No.:
- 5SM3646-6KL
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Circuit Breaker Type | RCCB | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type A | |
| Voltage Rating | 400V ac | |
| Series | 5SM3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Circuit Breaker Type RCCB | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type A | ||
Voltage Rating 400V ac | ||
Series 5SM3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Approvals
VDE 0664-10, VDE 0664-11, VDE 0664-30
Standards
IEC/EN 61008-1, IEC/EN 61008-2-1, IEC/EN 61543
Related links
- Schneider Electric NG125 RCCB 4 Pole Type A, 230 → 415V ac
- Siemens 5SM3 RCCB 4 Pole Type B, 400V ac
- Siemens 5SM3 RCCB 4 Pole Type A, 400V ac
- Schneider Electric NG125 RCCB 2 Pole Type AC, 230 → 415V ac
- ABB F200 RCCB 4 Pole Type B, 400V ac
- ABB F200 RCCB 4 Pole Type B, 400V ac
- ABB RCCB 4 Pole Type C, 415V ac
- ABB RCCB 4 Pole Type C, 415V ac

