ABB F200 RCCB, 63A, 4 Pole, 30mA, Type B, 400V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
176-9615
Mfr. Part No.:
2CSF204592R1630 F204 B-63/0,03
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Circuit Breaker Type

RCCB

Current Rating

63A

Number of Poles

4

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Voltage Rating

400V ac

Series

F200

Break Time

Time Delay

Mounting Style

DIN Rail Mount

Special Features

Earth Fault Safety Protection

Overall Width

69mm

Overall Depth

85mm

Breaking Capacity at Maximum Voltage Rating

10 kA

Overall Dimensions

70 x 69 x 85mm

Earth Leakage Protection Type

F

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Overall Length

70mm

COO (Country of Origin):
IT

Details that make the difference:


Type B residual current devices are marked according to EN 62423.
Easy to connect and compatible with busbars thanks to the System pro M compact clamps.
Sole two-pole device in only two modules on the market.
VDE approved.
Green LED to monitor operation of the residual current circuit breaker.
Indication of the position of the contacts.


Compact and functional design
The new F200 B RCCBs feature an innovative design that makes the products compact. Indeed, the two-pole device is the first one on the market that is built in just two modules and its compact dimensions ensure significant space savings in the switchboard. The new range of F200 B RCCBs is certified by the IMQ and VDE markings for operation in extremely harsh weather conditions up to 60 °C.

FI F204B+63/0,03 Residual Current Circuit Breaker

Related links