Schneider Electric A9R Series Residual Current Circuit Breaker, 40A, 2-Pole, 300 mA, Voltage Independent, 1.5 kA 240V
- RS Stock No.:
- 865-848
- Mfr. Part No.:
- A9R24240W
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£144.74
(exc. VAT)
£173.69
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £144.74 |
*price indicative
- RS Stock No.:
- 865-848
- Mfr. Part No.:
- A9R24240W
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Range | Acti9 | |
| Series | A9R | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Voltage Independent | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Width | 36mm | |
| Height | 91mm | |
| Depth | 73.5mm | |
| Breaking Capacity | 1.5kA | |
| Product Condition | Repacked | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Rated AC Voltage | 240V ac | |
| Earth Leakage Protection Type | Type A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Range Acti9 | ||
Series A9R | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Voltage Independent | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Width 36mm | ||
Height 91mm | ||
Depth 73.5mm | ||
Breaking Capacity 1.5kA | ||
Product Condition Repacked | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Rated AC Voltage 240V ac | ||
Earth Leakage Protection Type Type A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Residual current circuit breaker provides essential protection against electrical leakage, ensuring user safety in various environments. Designed for reliable performance, it effectively detects and isolates electrical faults.
Rated current of 40 A ensures solid electrical performance
Earth-leakage sensitivity of 300 mA offers robust fault protection
Instantaneous tripping provides immediate response to electrical imbalances
Compact design fits standard DIN rail configurations easily
1
30
34
64
Related links
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1500 A 240V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1500 A 240V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1500 A 240V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 3+N-Pole Voltage Independent, 1500 A 415V
