Schneider Electric A9R Series Residual Current Circuit Breaker, 40A, 2-Pole, 300 mA, Voltage Independent, 1.5 kA 240V

Image representative of range

Subtotal (1 unit)*

£410.25

(exc. VAT)

£492.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£410.25

*price indicative

RS Stock No.:
865-852
Mfr. Part No.:
A9R35240W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker

Current Rating

40A

Number of Poles

2

Range

Acti9

Series

A9R

Trip Sensitivity

300mA

Tripping Characteristics

Voltage Independent

Mount Type

DIN Rail

Standards/Approvals

RoHS

Terminal Type

Screw

Width

36mm

Depth

73.5mm

Height

91mm

Breaking Capacity

1.5kA

Product Condition

Repacked

Break Time

Selective

Earth Leakage Protection Type

A-SI

Reset Actuator Type

Toggle Switch

Rated AC Voltage

240V ac

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric Residual current circuit breaker provides reliable electrical protection for residential and commercial applications, ensuring safety by detecting earth leakage and preventing electrical hazards.

Rated current of 40 A enhances safety across various circuits

Earth-leakage sensitivity of 300 mA ensures quick disconnection during faults

Toggle control type offers easy operation and visibility

Clip-on mounting adapts seamlessly to standard DIN rails

1

26


36

62

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy