Schneider Electric A9R Series Residual Current Circuit Breaker, 100A, 4-Pole, 300 mA, Voltage Independent, 1.5 kA 415V

Image representative of range

Subtotal (1 unit)*

£1,189.67

(exc. VAT)

£1,427.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£1,189.67

*price indicative

RS Stock No.:
865-846
Mfr. Part No.:
A9R15491W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker

Current Rating

100A

Number of Poles

4

Range

Acti9

Series

A9R

Trip Sensitivity

300mA

Mount Type

DIN Rail

Tripping Characteristics

Voltage Independent

Standards/Approvals

RoHS

Terminal Type

Screw

Width

72mm

Height

91mm

Depth

73.5mm

Breaking Capacity

1.5kA

Product Condition

Repacked

Rated AC Voltage

415V ac

Break Time

Selective

Earth Leakage Protection Type

AC

Reset Actuator Type

Toggle Switch

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric Residual current circuit breaker offers essential protection for electrical systems against earth faults. Its sophisticated design ensures reliable operation for essential safety in residential and commercial applications.

Rated current of 100 A for robust performance

Four poles for comprehensive circuit protection

Earth-leakage sensitivity of 300 mA ensures selectivity

IP20 degree of protection, suitable for various environments

1

30


29

59

Related links