Schneider Electric A9R Series Residual Current Circuit Breaker, 80A, 4-Pole, 300 mA, Voltage Independent, 1.5 kA 415V

Image representative of range

Subtotal (1 unit)*

£475.59

(exc. VAT)

£570.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£475.59

*price indicative

RS Stock No.:
865-844
Mfr. Part No.:
A9R14480W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker

Current Rating

80A

Number of Poles

4

Series

A9R

Range

Acti9

Trip Sensitivity

300mA

Mount Type

DIN Rail

Tripping Characteristics

Voltage Independent

Terminal Type

Screw

Standards/Approvals

SNI

Width

72mm

Depth

73.5mm

Height

91mm

Breaking Capacity

1.5kA

Product Condition

Repacked

Rated AC Voltage

415V ac

Reset Actuator Type

Toggle Switch

Earth Leakage Protection Type

AC

Break Time

Instantaneous

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric Residual current circuit breaker is designed for effective protection against electrical faults. It offers Advanced features ensuring safety and reliability in various environments, providing performance tailored to specific operational needs.

Suitable for AC networks with a rated current of 80A

Instantaneous earth-leakage protection with a sensitivity of 300mA

Four-pole design for enhanced circuit protection

IP20 rated, offering suitable environmental protection

1

33


30

63

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy