Schneider Electric A9R Series RCD, 63A, 2-Pole, 30 mA, 10 kA
- RS Stock No.:
- 865-759
- Mfr. Part No.:
- A9R08263W
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£342.89
(exc. VAT)
£411.47
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £342.89 |
*price indicative
- RS Stock No.:
- 865-759
- Mfr. Part No.:
- A9R08263W
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | RCD | |
| Current Rating | 63A | |
| Number of Poles | 2 | |
| Series | A9R | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Terminal Type | Single Terminal | |
| Standards/Approvals | EN/IEC 61008-8 | |
| Height | 91mm | |
| Width | 73.5mm | |
| Depth | 36mm | |
| Product Condition | Repacked | |
| Breaking Capacity | 10kA | |
| Reset Actuator Type | Toggle | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | Type A | |
| Application | High Security | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type RCD | ||
Current Rating 63A | ||
Number of Poles 2 | ||
Series A9R | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Terminal Type Single Terminal | ||
Standards/Approvals EN/IEC 61008-8 | ||
Height 91mm | ||
Width 73.5mm | ||
Depth 36mm | ||
Product Condition Repacked | ||
Breaking Capacity 10kA | ||
Reset Actuator Type Toggle | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type Type A | ||
Application High Security | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Residual current circuit breaker is designed to provide effective protection against earth leakage. It combines Advanced technology with user-friendly features for enhanced safety and reliability.
Features 2 poles with a rated current of 63 A
Designed for AC networks with 30 mA earth-leakage sensitivity
Instantaneous tripping and Type A earth-leakage protection class
Offers a rated breaking capacity of 10 kA
1
28
35
63
Related links
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1500 A 240V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole Type AC 500V ac
- Schneider Electric M9R Series RCD 2-Pole 10 kA 440V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9N Series RCD 3-Pole 10 kA 415V ac
- Schneider Electric A9N Series RCD 4-Pole 10 kA 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 3+N-Pole Voltage Independent, 1500 A 415V
- Schneider Electric A9R Series Residual Current Circuit Breaker 1P+N-Pole Voltage Independent, 1500 A 240V
