Schneider Electric A9R Series Residual Current Circuit Breaker, 63A, 4-Pole, 30 mA, Voltage Independent, 1.5 kA 415V ac,

Image representative of range

Subtotal (1 unit)*

£449.78

(exc. VAT)

£539.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£449.78

*price indicative

RS Stock No.:
866-141
Mfr. Part No.:
A9R11463W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

4

Series

A9R

Range

Acti9

Trip Sensitivity

30mA

Tripping Characteristics

Voltage Independent

Mount Type

DIN Rail

Terminal Type

Screw

Standards/Approvals

RoHS

Height

91mm

Depth

73.5mm

Width

72mm

Breaking Capacity

1.5kA

Product Condition

Repacked

Rated AC Voltage

415V ac

Earth Leakage Protection Type

AC

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric Residual current circuit breaker designed to enhance electrical safety by detecting leaks and preventing electrical shock. It operates effectively in AC networks with a rated current of 63 A.

4 poles offering comprehensive protection for outgoer devices

Instantaneous tripping ensures immediate response to earth leakage

Rated short-circuit current is 10 kA, ensuring reliable performance

Mechanical durability of 20,000 cycles for long-lasting use

1

32


33

65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy