Schneider Electric A9R Series Residual Current Circuit Breaker, 63A, 2-Pole, 30 mA, Voltage Independent, 1.5 kA 240V ac,
- RS Stock No.:
- 865-856
- Mfr. Part No.:
- A9R41263W
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£232.93
(exc. VAT)
£279.52
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £232.93 |
*price indicative
- RS Stock No.:
- 865-856
- Mfr. Part No.:
- A9R41263W
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 2 | |
| Range | Acti9 | |
| Series | A9R | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Voltage Independent | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Width | 36mm | |
| Height | 91mm | |
| Depth | 73.5mm | |
| Product Condition | Repacked | |
| Breaking Capacity | 1.5kA | |
| Rated AC Voltage | 240V ac | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | AC | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 2 | ||
Range Acti9 | ||
Series A9R | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Voltage Independent | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Width 36mm | ||
Height 91mm | ||
Depth 73.5mm | ||
Product Condition Repacked | ||
Breaking Capacity 1.5kA | ||
Rated AC Voltage 240V ac | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type AC | ||
Reset Actuator Type Toggle Switch | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Residual current circuit breaker efficiently protects against electrical shocks and faults, ensuring safety in electrical systems. This robust device is designed for effective operation in commercial and residential applications.
Repacked option saves 2.079 over standard conditions
Rated current of 63 A and earth-leakage sensitivity of 30 mA
Type AC protection technology provides instantaneous delay
DIN rail mounting ensures easy installation and secure placement
1
32
34
66
Related links
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1500 A 240V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 3+N-Pole Voltage Independent, 1500 A 415V
- Schneider Electric A9R Series Residual Current Circuit Breaker 1P+N-Pole Voltage Independent, 1500 A 240V
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1500 A 240V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 3+N-Pole Voltage Independent, 1500 A 415V
