Schneider Electric A9N Series RCD, 125A, 3-Pole, 30 mA, 10 kA 415V ac, Repacked
- RS Stock No.:
- 866-285
- Mfr. Part No.:
- A9N18566W
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£1,039.69
(exc. VAT)
£1,247.63
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,039.69 |
*price indicative
- RS Stock No.:
- 866-285
- Mfr. Part No.:
- A9N18566W
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | RCD | |
| Current Rating | 125A | |
| Number of Poles | 3 | |
| Series | A9N | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Mount Type | Clip-on | |
| Terminal Type | Tunnel Type Terminal | |
| Standards/Approvals | IEC/EN 61009-2-1 | |
| Width | 171mm | |
| Depth | 73mm | |
| Height | 95mm | |
| Breaking Capacity | 10kA | |
| Product Condition | Repacked | |
| Rated AC Voltage | 415V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type RCD | ||
Current Rating 125A | ||
Number of Poles 3 | ||
Series A9N | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Mount Type Clip-on | ||
Terminal Type Tunnel Type Terminal | ||
Standards/Approvals IEC/EN 61009-2-1 | ||
Width 171mm | ||
Depth 73mm | ||
Height 95mm | ||
Breaking Capacity 10kA | ||
Product Condition Repacked | ||
Rated AC Voltage 415V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Add on residual current Block enhances electrical safety by providing instantaneous earth leakage protection to three-phase networks, making it Ideal for safeguarding various electrical installations.
Rated current of 125 A for robust performance
Instantaneous earth-leakage protection with 30 mA sensitivity
IP20 rated for reliable indoor use
Mounts easily on symmetrical DIN rail of 35 mm
1
28
30
58
Related links
- Schneider Electric A9N Series RCD 4-Pole 10 kA 415V ac
- Schneider Electric A9N Series RCD 3-Pole 10 kA 415V ac
- Schneider Electric A9N Series RCD 4-Pole 10 kA 415V ac
- Schneider Electric A9N Series RCD 4-Pole 10 kA 415V ac
- Schneider Electric A9N Series Residual Current Circuit Breaker 2-Pole Type AC 240V ac
- Schneider Electric A9N Series Residual Current Circuit Breaker 3-Pole Type AC
- Hager BDH Series RCD 3-Pole Type A-HI
- Schneider Electric A9N Series Residual Current Circuit Breaker 2-Pole Type AC
