Schneider Electric Residual Current Circuit Breaker with Overload Protection, 32A Current Rating, 2-Pole, 30 mA Trip

Subtotal (1 unit)*

£260.37

(exc. VAT)

£312.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 2 unit(s) shipping from 13 November 2026
  • Plus 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£260.37

*price indicative

RS Stock No.:
790-9263
Mfr. Part No.:
A9D11232
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

32A

Range

Acti9

Series

iC60H2

Number of Poles

2

Trip Sensitivity

30mA

Tripping Characteristics

C Curve, B Curve, D Curve

Mount Type

DIN Rail

Rated AC Voltage

230V ac

Terminal Type

Screw Clamp

Earth Leakage Protection Type

Type A

Width

36mm

Depth

75.5mm

Application

Industrial Isolation

Standards/Approvals

BS EN 61439-3, BS EN 61009-1, BS/EN 60947-2, BS/EN 60898-1

Breaking Capacity

10kA

Schneider Electric iC60H2 Series RCBO, 32A Current Rating, DIN Rail Mount - A9D11232


This residual current circuit breaker with overcurrent protection (RCBO) is designed for effective electrical distribution. It incorporates earth leakage protection within a compact 36x110x75.5mm design. The device operates at a rated AC voltage of 230/240V and features a thermal-magnetic trip unit for efficient performance in various environments.

Features & Benefits


• 2 pole RCBO provides dual protection for circuits

• 30mA trip sensitivity prevents hazardous earth leakage

• Type A earth leakage protection is suitable for all loads

• Screw clamp terminal facilitates easy wiring and connections

• Rated breaking capacity of 10,000A enhances safety

• Compact design fits standard DIN rail installations

Applications


• Used for protecting domestic and commercial electrical circuits

• Suitable for applications requiring high earth leakage protection

• Utilised in TT, IT, and TN earthing systems

• Ideal for installations with frequent electrical fluctuations

Can it withstand high short-circuit currents?


Yes, it has a breaking capacity of 10,000A.

Is it suitable for outdoor installations?


No, it is IP20 rated and not waterproof.

Will it provide clear indication during operation?


Yes, it has an ON/OFF control type with indicators.

Can it handle multiple cable sizes?


Yes, it accommodates various sizes at screw clamp terminals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy