RAFI 1.15.108 Series Illuminated Push Button Switch, Momentary, Panel, 16.2 mm Cutout, 1 NO/1 NC, IP40

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
289-0458
Distrelec Article No.:
135-58-772
Mfr. Part No.:
1.15.108.451/0000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Switch Operation

Momentary

Product Type

Push Button Switch

Illuminated

Yes

Panel Cutout Size

16.2 mm

Series

1.15.108

Mount Type

Panel

Contact Configuration

1 NO/1 NC

IP Rating

IP40

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

52mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Illuminated Pushbutton Switch offers a momentary function with a configuration of 1 Normally Open and 1 Normally Closed contact. It is designed to handle both 250 VAC and 230 VDC applications. Equipped with an LED, it provides clear illumination for visual indication.

IP40 degree protection

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy