RAFI 1.15.108 Series Illuminated Push Button Switch, Maintained, Panel, 16.2 mm Cutout, 1 NO/1 NC, IP65
- RS Stock No.:
- 289-0455
- Distrelec Article No.:
- 135-58-827
- Mfr. Part No.:
- 1.15.108.276/0000
- Brand:
- RAFI
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 289-0455
- Distrelec Article No.:
- 135-58-827
- Mfr. Part No.:
- 1.15.108.276/0000
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Switch | |
| Switch Operation | Maintained | |
| Illuminated | Yes | |
| Panel Cutout Size | 16.2 mm | |
| Series | 1.15.108 | |
| Mount Type | Panel | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 52mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Switch | ||
Switch Operation Maintained | ||
Illuminated Yes | ||
Panel Cutout Size 16.2 mm | ||
Series 1.15.108 | ||
Mount Type Panel | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 52mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- HU
The Illuminated Pushbutton Switch features a momentary function with 1 Normally Open and 1 Normally Closed contact configuration, suitable for both 250 VAC and 230 VDC applications. The switch is equipped with a blue LED or filament lamp, providing clear illumination for visual indication. Ideal for various control and industrial applications.
IP65 degree protection
RoHS compliant
Related links
- RAFI 1.15.108 Series Illuminated Push Button Switch Panel 1 NO/1 NC, IP40
- RAFI 1.15.108 Series Illuminated Push Button Switch Panel 2 NO/2 NC, IP40
- RAFI 1.15.108 Series Illuminated Push Button Switch Panel 1 NO/1 NC, IP40
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Through Hole 1 NO/1 NC, IP65
- RAFI RAFIX 16 Series Push Push Illuminated Push Button Complete Unit 16.2 mm Cutout IP65
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Through Hole 2 NO/2 NC, IP65
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Through Hole 1 NO/1 NC, IP65 230
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Through Hole 2 NO/2 NC, IP65 230
