BACO LBX Series Push Button Enclosure, 22 mm Cutout, Red LED, IP66
- RS Stock No.:
- 288-4720
- Distrelec Article No.:
- 136-05-087
- Mfr. Part No.:
- LBX17501
- Brand:
- BACO
Subtotal (1 unit)*
£52.09
(exc. VAT)
£62.51
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 19 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.09 |
*price indicative
- RS Stock No.:
- 288-4720
- Distrelec Article No.:
- 136-05-087
- Mfr. Part No.:
- LBX17501
- Brand:
- BACO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BACO | |
| Product Type | Push Button Enclosure | |
| Illuminated | No | |
| Series | LBX | |
| Panel Cutout Size | 22 mm | |
| LED Colour | Red | |
| IP Rating | IP66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BACO | ||
Product Type Push Button Enclosure | ||
Illuminated No | ||
Series LBX | ||
Panel Cutout Size 22 mm | ||
LED Colour Red | ||
IP Rating IP66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Emergency Stop Button in a durable housing features one normally closed break contact, ensuring rapid circuit interruption in critical situations.
With an IP66 rating, it offers robust protection against dust and water ingress
RoHS compliant
Related links
- BACO LBX Series Push Button Enclosure Red LED, IP66
- BACO LBX Series Latching Emergency Stop Push Button 2 NC, IP66
- BACO LBX Series Plastic Enclosure 140 mm x 74 mm x 47.9 mm
- BACO LBX Series Plastic Enclosure 74 mm x 74 mm x 47.9 mm
- BACO LBX Series Plastic Enclosure 107 mm x 74 mm x 47.9 mm
- BACO L22ER Series Emergency Stop Push Button Panel 2 NC IP66 240 V ac
- BACO L22DU Series Emergency Stop Push Button Panel 2 NC IP66 240 V ac
- Idec CW Series Illuminated Push Button Switch 22 mm Cutout IP66
