BACO LBX Series Push Button Enclosure, 22 mm Cutout, Red LED, IP66
- RS Stock No.:
- 288-4719
- Distrelec Article No.:
- 136-05-822
- Mfr. Part No.:
- LBX17201
- Brand:
- BACO
Subtotal (1 unit)*
£52.17
(exc. VAT)
£62.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 8 unit(s) shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.17 |
*price indicative
- RS Stock No.:
- 288-4719
- Distrelec Article No.:
- 136-05-822
- Mfr. Part No.:
- LBX17201
- Brand:
- BACO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BACO | |
| Product Type | Push Button Enclosure | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | LBX | |
| LED Colour | Red | |
| IP Rating | IP66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BACO | ||
Product Type Push Button Enclosure | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series LBX | ||
LED Colour Red | ||
IP Rating IP66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Emergency Stop Button in a durable housing features one normally closed break contact, ensuring rapid circuit interruption in critical situations.
With an IP66 rating, it offers robust protection against dust and water ingress
RoHS compliant
Related links
- BACO LBX Series Push Button Enclosure Red LED, IP66
- BACO LBX Series Latching Emergency Stop Push Button 2 NC, IP66
- BACO LBX Series Plastic Enclosure 140 mm x 74 mm x 47.9 mm
- BACO LBX Series Plastic Enclosure 74 mm x 74 mm x 47.9 mm
- BACO LBX Series Plastic Enclosure 107 mm x 74 mm x 47.9 mm
- Schneider Electric Harmony XB5 Series Push Button Switch 22 mm Cutout IP66
- Schneider Electric ZB5 Series Push Button Head Vertical Red LED IP67, IP69K
- BACO L22ER Series Emergency Stop Push Button Panel 2 NC IP66 240 V ac
