Idec LB6GL Series Illuminated Push Button Complete Unit, Panel Mount, 16.2 mm Cutout Green, DPDT, IP65
- RS Stock No.:
- 898-365
- Mfr. Part No.:
- LB6GL-M1T64G
- Brand:
- Idec
Subtotal (1 unit)*
£16.78
(exc. VAT)
£20.14
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.78 |
*price indicative
- RS Stock No.:
- 898-365
- Mfr. Part No.:
- LB6GL-M1T64G
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Push Button Complete Unit | |
| Illuminated | Yes | |
| Series | LB6GL | |
| Cutout Diameter | 16.2mm | |
| Mount Type | Panel Mount | |
| Push Button Actuation | Momentary | |
| Push Button Colour | Green | |
| Contact Configuration | DPDT | |
| Push Button Style | Flush | |
| Push Button Shape | Round | |
| Terminal Type | Solder | |
| IP Rating | IP65 | |
| Push Button Diameter | 18mm | |
| Illumination Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Push Button Complete Unit | ||
Illuminated Yes | ||
Series LB6GL | ||
Cutout Diameter 16.2mm | ||
Mount Type Panel Mount | ||
Push Button Actuation Momentary | ||
Push Button Colour Green | ||
Contact Configuration DPDT | ||
Push Button Style Flush | ||
Push Button Shape Round | ||
Terminal Type Solder | ||
IP Rating IP65 | ||
Push Button Diameter 18mm | ||
Illumination Voltage 24V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Body Material Plastic | ||
- COO (Country of Origin):
- JP
The Idec switch is a robust control component designed for seamless integration into automation systems, providing reliable operation in various environments while ensuring user-friendly interaction.
Reduced unevenness on the control panel enhances design aesthetics
Compatible with both separated and one-board types for versatile use
Offers a wide colour range, including a black bezel with guard
Features excellent waterproof performance rated at IP65
Related links
- Idec LB6GL Series Illuminated Push Button Complete Unit 16.2 mm Cutout Amber IP65
- Idec LB6GL Series Illuminated Push Button Complete Unit 16.2 mm Cutout Red IP65
- Idec LB6GL Series Illuminated Push Button Complete Unit 18.2 mm Cutout Amber IP65
- RAFI RAFIX 16 Series Push Push Illuminated Push Button Complete Unit 16.2 mm Cutout, IP65
- RAFI RAFIX 16 Series Push Push Illuminated Push Button Complete Unit 16.2 mm Cutout IP65
- Idec YW Series Illuminated Push Button Complete Unit 22 mm Cutout Green IP65
- Idec LB1L Series Illuminated Push Button Switch 16 mm Cutout IP65
- Idec LB6ML Series Illuminated Push Button Switch 18.2 mm Cutout IP65
