Idec LB1L Series Illuminated Push Button Switch, Panel, 16 mm Cutout, Green LED, IP65
- RS Stock No.:
- 288-4710
- Distrelec Article No.:
- 301-03-139
- Mfr. Part No.:
- LB1L-M1T64G
- Brand:
- Idec
Subtotal (1 unit)*
£18.41
(exc. VAT)
£22.09
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.41 |
*price indicative
- RS Stock No.:
- 288-4710
- Distrelec Article No.:
- 301-03-139
- Mfr. Part No.:
- LB1L-M1T64G
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 16 mm | |
| Series | LB1L | |
| Mount Type | Panel | |
| LED Colour | Green | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 16 mm | ||
Series LB1L | ||
Mount Type Panel | ||
LED Colour Green | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The illuminated Pushbutton Switch features a momentary function with two changeover (2CO) contacts. It operates at voltages of 30V, 125V, and 250V, offering versatility for different applications. The switch incorporates a green LED for illumination, providing clear visual feedback.
RoHS compliant
Related links
- Idec LB6ML Series Illuminated Push Button Switch 18.2 mm Cutout IP65
- Idec LB6GL Series Illuminated Push Button Complete Unit 16.2 mm Cutout Green IP65
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout IP65
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch Panel Green LED
- Idec IDEC CW Series Illuminated Push Button Switch Panel Mount Green LED 24 V 24 V
- Idec AL Series Illuminated Push Button Switch Panel SPDT IP65 250 V ac
- Idec AL Series Illuminated Push Button Switch Panel DPDT IP65 250 V ac
- Idec LBW Series Illuminated Push Button Switch Panel IP67, 30 V dc 250 V ac
