Schurter MSM II Series Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, Orange LED, IP67, 30 V 250 V

Subtotal (1 unit)*

£19.07

(exc. VAT)

£22.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.07

*price indicative

Packaging Options:
RS Stock No.:
879-712
Mfr. Part No.:
3-145-688
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Switch

Switch Operation

Momentary

Illuminated

No

Panel Cutout Size

22 mm

Series

MSM II

Mount Type

Panel Mount

Contact Configuration

SPDT

Terminal Type

Quick Connect

LED Colour

Orange

IP Rating

IP67

Contact AC Voltage

250V

Actuator Style

Push Button

Minimum Operating Temperature

-30°C

Contact DC Voltage

30V

Maximum Operating Temperature

85°C

Switch Contact Current

5A

Standards/Approvals

UKCA

Width

22mm

COO (Country of Origin):
CZ
The Schurter Metal Line Switch MSM is designed for enhanced operational efficiency in various industrial environments. Featuring a robust stainless steel housing, this momentary action switch supports switching voltages from 30 VDC to 250 VAC, making it a versatile solution for a myriad of applications. With reliable indicator elements available in multiple illumination options, including area and ring illumination, it ensures clear visibility and functionality. The MSM is built for longevity, boasting a mechanical life of 1.5 million actuations, and is equipped with quick-connect terminals for easy installation. Its IP66 and IP67 protection classes affirm its resilience against dust and water, making it suitable for demanding settings.

Stainless steel housing ensures durability and aesthetic appeal

Momentary action feature provides reliable performance

Versatile switching voltage range accommodates diverse applications

Quick-connect terminals allow for Rapid and secure installations

Indicator elements available with various illumination options enhance usability

High-quality materials promote an extended lifespan

Excellent environmental protection with IP66 and IP67 ratings

Attractive tactile feedback improves user experience

Torsion protection feature aids in precise positioning during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy