Schurter MSM II Series Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, Orange LED, IP67, 30 V 250 V

Subtotal (1 unit)*

£19.07

(exc. VAT)

£22.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.07

*price indicative

Packaging Options:
RS Stock No.:
879-711
Mfr. Part No.:
3-145-687
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Product Type

Switch

Illuminated

No

Series

MSM II

Panel Cutout Size

22 mm

Mount Type

Panel Mount

Contact Configuration

SPDT

LED Colour

Orange

Terminal Type

Quick Connect

IP Rating

IP67

Contact AC Voltage

250V

Contact DC Voltage

30V

Minimum Operating Temperature

-30°C

Actuator Style

Push Button

Maximum Operating Temperature

85°C

Width

22mm

Standards/Approvals

UKCA

Switch Contact Current

100mA

COO (Country of Origin):
CZ
The Schurter Metal Line Switch MSM is a robust and reliable momentary action switch, designed for versatile use in industrial environments. Engineered with high-quality materials such as stainless steel and anodised aluminium, this switch offers exceptional durability and an attractive tactile feedback for optimal user interaction. It supports a range of switching voltages from 30 VDC to 250 VAC and is equipped with quick connect terminals for swift installation. Available in both illuminated and non-illuminated variants, the MSM enhances operational efficiency while ensuring compliance with international standards for safety and performance.

Constructed with stainless steel and anodised aluminium for durability against harsh conditions

Momentary action mechanism allows for precise control in various applications

Supports switching currents from 0.1 A to 10 A, accommodating diverse electrical needs

Available in different illumination options including area, point, and ring illumination for enhanced visibility

Quick connect terminals facilitate fast installation, saving time during setup

Complies with CE, UKCA, RoHS, and REACH requirements for assured safety and environmental sustainability

Designed with anti-rotation protection to ease the mounting process

Mechanical lifetime rated at 1.5 million actuations, ensuring long-lasting reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy