Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, RGB LED, IP67, 30 V 250 V
- RS Stock No.:
- 879-718
- Mfr. Part No.:
- 3-145-726
- Brand:
- Schurter
Subtotal (1 unit)*
£29.23
(exc. VAT)
£35.08
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.23 |
*price indicative
- RS Stock No.:
- 879-718
- Mfr. Part No.:
- 3-145-726
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | RGB | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 5A | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour RGB | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 5A | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The Schurter MSM is a robust metal line switch designed for reliable operation in diverse industrial environments. With a versatile switching voltage range of up to 250 VAC, this momentary action switch offers seamless integration for various applications requiring tactile feedback. Built with high-quality stainless steel, ceramic, and anodised aluminium materials, it ensures durability and longevity. The MSM features multiple illumination options, including area and ring illumination, enhancing visibility and usability. Its mechanical design supports quick connect terminals for efficient installation, making it a TOP choice for users needing a dependable and aesthetically pleasing switching solution.
Robust metal construction ensures durability in industrial settings
Momentary action design provides reliable on-demand switching
Wide switching voltage range from 30 VDC to 250 VAC accommodates diverse applications
Multiple illumination types enhance visibility and user interaction
Tactile feedback offers an appealing user experience when activated
Quick connect terminals enable swift installation and maintenance
Optional anti-rotation protection simplifies mounting and positioning
Available in various designs, colours, and illumination options to match project requirements
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
