Schurter MSM II Series Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, White LED, IP67, 30 V 250 V

Subtotal (1 unit)*

£19.07

(exc. VAT)

£22.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.07

*price indicative

Packaging Options:
RS Stock No.:
879-709
Mfr. Part No.:
3-145-685
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Switch

Switch Operation

Momentary

Illuminated

No

Panel Cutout Size

22 mm

Series

MSM II

Mount Type

Panel Mount

Contact Configuration

SPDT

LED Colour

White

Terminal Type

Quick Connect

IP Rating

IP67

Minimum Operating Temperature

-30°C

Actuator Style

Push Button

Contact AC Voltage

250V

Contact DC Voltage

30V

Maximum Operating Temperature

85°C

Switch Contact Current

100mA

Standards/Approvals

UKCA

Width

22mm

COO (Country of Origin):
CZ
The Schurter Metal Line Switch MSM is a precision-engineered Push-Button Switch designed to enhance functionality in industrial applications. Offering a robust construction with a stainless steel housing, this switch is tailored for high durability and long operational life, with a mechanical switch life expectancy of 1.5 million actuations. The MSM accommodates switching voltages of up to 250 VAC, ensuring compatibility with various electrical systems. With its tactile feedback and multiple illumination options, including ring and area illumination, this switch perfectly blends performance with aesthetic appeal. It's an impeccable choice for environments where reliability is paramount.

Durable stainless steel housing for robust performance in industrial settings

Mechanical switch designed for 1.5 million actuations, ensuring longevity

Accommodates switching voltages from 30 VDC to 250 VAC for versatile applications

Attractive tactile feedback provides improved user interaction

Multiple illumination options enhance visibility and design flexibility

Quick connect terminals enable fast and efficient installation

Available in various designs and colour options to meet specific requirements

IP66 and IP67 protection classes safeguard against environmental damage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy