Schurter MSMII-22 Series Illuminated Miniature Push Button Switch, Momentary, Panel Mount, SPDT, Red LED, IP67, 30 V 250
- RS Stock No.:
- 879-668
- Mfr. Part No.:
- 3-145-586
- Brand:
- Schurter
Subtotal (1 unit)*
£33.06
(exc. VAT)
£39.67
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.06 |
*price indicative
- RS Stock No.:
- 879-668
- Mfr. Part No.:
- 3-145-586
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Actuator Colour | White | |
| Product Type | Miniature Push Button Switch | |
| Illuminated | Yes | |
| Series | MSMII-22 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Red | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 100mA | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Actuator Colour White | ||
Product Type Miniature Push Button Switch | ||
Illuminated Yes | ||
Series MSMII-22 | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Red | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Actuator Style Round | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 100mA | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CH
The Schurter MSM Metal Line Switch combines modern design with robust functionality, Ideal for applications that require tactile feedback and high durability. This switch supports a wide switching voltage range from 30 VDC to 250 VAC, catering to diverse operational environments. Made from high-quality materials, including stainless steel and anodized aluminium, it is built to withstand the rigours of industrial use while offering optional illumination features for enhanced visibility. Whether momentary or maintained action is needed, this product delivers with precision and reliability.
Switching current capacity ranges from 0.1 A to 10 A with gold plating for enhanced conductivity
Durable construction that includes torsion protection for easier positioning during installation
Available in both illuminated and non-illuminated designs to suit various application needs
Indicator elements feature consistent design for compatibility with push buttons
Mechanical switch offers a life expectancy of up to 1.5 million actuations
Water and dust resistance rated IP66 and IP67, suitable for harsh environments
Options include a variety of illumination colours to match specific aesthetic requirements
Quick connect terminals for fast and easy wiring to Streamline installation process
Related links
- Schurter MSMII-22 Series Illuminated Miniature Push Button Switch Panel Mount Red LED 30 V 250
- Schurter MSMII-16 Series Illuminated Miniature Push Button Switch Panel Mount Red LED 30 V 250
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Red LED 30 V 250
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount RGB LED 30 V 250
- Schurter MSMII-22 Series Illuminated Miniature Push Button Switch Panel Mount White LED 30 V
- Schurter MSMII-22 Series Illuminated Miniature Push Button Switch Panel Mount Green LED 30 V
- Schurter MSMII-22 Series Miniature Push Button Switch Panel Mount Orange LED 30 V 250 V
- Schurter MSMII-22 Series Miniature Push Button Switch Panel Mount Green LED 30 V 250 V
