Schurter MSM II Series Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, IP67, 30 V 250 V
- RS Stock No.:
- 879-618
- Mfr. Part No.:
- 3-145-438
- Brand:
- Schurter
Subtotal (1 unit)*
£21.00
(exc. VAT)
£25.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.00 |
*price indicative
- RS Stock No.:
- 879-618
- Mfr. Part No.:
- 3-145-438
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 19 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 30V | |
| Maximum Operating Temperature | 85°C | |
| Width | 19mm | |
| Standards/Approvals | UKCA | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 19 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Contact AC Voltage 250V | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 30V | ||
Maximum Operating Temperature 85°C | ||
Width 19mm | ||
Standards/Approvals UKCA | ||
Switch Contact Current 100mA | ||
- COO (Country of Origin):
- CH
The Schurter Metal Line Switches offer a robust and stylish solution for various industrial applications, designed to deliver reliable performance even under challenging conditions. With a switching voltage capability of up to 250 VAC, these switches ensure optimal functionality across a spectrum of devices. The robust housing, constructed from high-quality stainless steel, provides excellent durability, while the optional ring illumination enhances visibility in low-light environments. Engineered with momentary action switching for precise control, the meets rigorous standards for both safety and reliability, making it an Ideal choice for automation and control applications in demanding sectors.
Durable stainless steel housing ensures long-lasting performance
Momentary action switching delivers precise user control
Available with or without illumination for versatile design options
LED options provide enhanced visibility in dim settings
Supports broad voltage range from 30 VDC to 250 VAC for diverse applications
Quick connect terminals simplify installation and reduce setup time
IP67 rating guarantees protection against dust and water ingress
Anti-rotation design facilitates easy and secure mounting
Offers extensive customisation options in size, colour, and illumination type
Related links
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Commercial Electric Pressure Washers
- Blue Heat Shrink Tubing
