Schurter MSM II Series Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, IP67, 30 V 250 V
- RS Stock No.:
- 879-612
- Mfr. Part No.:
- 3-145-396
- Brand:
- Schurter
Subtotal (1 unit)*
£15.22
(exc. VAT)
£18.26
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 20 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.22 |
*price indicative
- RS Stock No.:
- 879-612
- Mfr. Part No.:
- 3-145-396
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | No | |
| Series | MSM II | |
| Panel Cutout Size | 19 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Width | 19mm | |
| Standards/Approvals | UKCA | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated No | ||
Series MSM II | ||
Panel Cutout Size 19 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Width 19mm | ||
Standards/Approvals UKCA | ||
Switch Contact Current 100mA | ||
- COO (Country of Origin):
- CZ
The Schurter Metal Line Switches is an expertly crafted Push-Button Switch designed for reliable performance in various environments. With a robust stainless steel housing and an optional illuminated ring, this switch offers excellent tactile feedback and versatility for operational needs. Suitable for voltage applications ranging from 30 VDC to 250 VAC, the supports both momentary and latching functions. Its exceptional durability is underscored by a lifetime rating of 1.5 million actuations. This switch seamlessly integrates into diverse applications, enhancing user interaction with its aesthetically appealing design and high-quality construction.
Crafted from high-quality stainless steel and ceramic materials for enhanced durability
Offers momentary action with options for illumination in various colours, including red, RGB, and more
Switching voltage range accommodates up to 250 VAC, catering to a wide array of electrical needs
Lifetime rating of 1.5 million actuations ensures long-lasting performance and reliability
Available with quick connect terminals for easy installation and maintenance
Designed with anti-rotation protection to facilitate straightforward mounting and positioning
Protection classes IP66 and IP67 safeguard against dust and moisture ingress, ensuring operational reliability in harsh conditions
Variety of design options available, including non-illuminated, area illumination, and ring illumination configurations
Complies with CE, UKCA, RoHS, and REACH directives, reflecting adherence to international safety and environmental standards
Related links
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Brass Wall Light Switches
- Aluminium Belt Pulleys
