Schneider Electric XB7NH25 Series Push Button Switch, Push-Push, Flush, 22 mm Cutout, 1 NO/1 NC, IP65, 250 V dc 120 V ac
- RS Stock No.:
- 871-056
- Mfr. Part No.:
- XB7NH25
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 pack of 10 units)*
£111.90
(exc. VAT)
£134.28
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 02 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £111.90 | £11.19 |
*price indicative
- RS Stock No.:
- 871-056
- Mfr. Part No.:
- XB7NH25
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Push-Push | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | XB7NH25 | |
| Mount Type | Flush | |
| Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp Terminal | |
| IP Rating | IP65 | |
| Actuator Style | Flush | |
| Contact AC Voltage | 120V ac | |
| Contact DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Switch Configuration | 1 NO/1 NC | |
| Maximum Operating Temperature | 70°C | |
| Width | 29mm | |
| Standards/Approvals | IEC 60947-1 | |
| Length | 51.5mm | |
| Switch Contact Current | 220mA | |
| Height | 29mm | |
| Legend | Unmarked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Push-Push | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series XB7NH25 | ||
Mount Type Flush | ||
Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp Terminal | ||
IP Rating IP65 | ||
Actuator Style Flush | ||
Contact AC Voltage 120V ac | ||
Contact DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Switch Configuration 1 NO/1 NC | ||
Maximum Operating Temperature 70°C | ||
Width 29mm | ||
Standards/Approvals IEC 60947-1 | ||
Length 51.5mm | ||
Switch Contact Current 220mA | ||
Height 29mm | ||
Legend Unmarked | ||
- COO (Country of Origin):
- ID
Related links
- Schneider Electric XB7 Series Push Button Switch Flush 1 NC IP65, 250 V dc 250 V
- Schneider Electric XB7NA11 Series Push Button Switch Flush 1 NO 250 V dc 250 V
- Schneider Electric XB7NA21 Series Push Button Switch Flush 1 NO 250 V dc 250 V
- Schneider Electric XB7NA81 Series Push Button Switch Flush 1 NO 250 V dc 250 V
- Schneider Electric XB7NA3131 Series Push Button Switch Flush 1 NO 250 V dc 250 V
- Littelfuse 8551 Series Push Button Switch Through Hole SPST, 28 V dc 120 V ac
- C & K TP Series Push Button Switch Through Hole 28 V dc 120 V ac
- C & K 85000 Series Push Button Switch Panel Black LED, 28 V dc 120 V ac


