Schneider Electric XB7NA81 Series Push Button Switch, Spring Return, Flush, 22 mm Cutout, 1 NO, IP65, 250 V dc 250 V
- RS Stock No.:
- 871-053
- Mfr. Part No.:
- XB7NA81
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
£68.92
(exc. VAT)
£82.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £68.92 | £6.892 |
*price indicative
- RS Stock No.:
- 871-053
- Mfr. Part No.:
- XB7NA81
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | White | |
| Product Type | Push Button Switch | |
| Switch Operation | Spring Return | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | XB7NA81 | |
| Mount Type | Flush | |
| Contact Configuration | 1 NO | |
| Terminal Type | Screw Clamp Terminal | |
| IP Rating | IP65 | |
| Actuator Style | Flush | |
| Contact DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | NO | |
| Switch Contact Current | 600mA | |
| Width | 29mm | |
| Standards/Approvals | IEC 60947-1 | |
| Length | 51.5mm | |
| Height | 29mm | |
| Legend | Unmarked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour White | ||
Product Type Push Button Switch | ||
Switch Operation Spring Return | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series XB7NA81 | ||
Mount Type Flush | ||
Contact Configuration 1 NO | ||
Terminal Type Screw Clamp Terminal | ||
IP Rating IP65 | ||
Actuator Style Flush | ||
Contact DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration NO | ||
Switch Contact Current 600mA | ||
Width 29mm | ||
Standards/Approvals IEC 60947-1 | ||
Length 51.5mm | ||
Height 29mm | ||
Legend Unmarked | ||
- COO (Country of Origin):
- ID
The Schneider Electric robust push button is designed for seamless integration into automation systems, featuring reliable operation and efficient design. Its quality construction ensures longevity and performance in various industrial settings.
Montaged diameter of 22mm facilitates easy installation in standard panel cutouts
IP65 rating on the front ensures optimal performance in demanding conditions
Boasts a mechanical lifespan of 1 million cycles for enhanced durability
Designed with a Compact monoblock structure to save installation space
Features both screw terminals and robust contacts for reliable electrical connectivity
Related links
- Schneider Electric XB7NA11 Series Push Button Switch Flush 1 NO 250 V dc 250 V
- Schneider Electric XB7NA21 Series Push Button Switch Flush 1 NO 250 V dc 250 V
- Schneider Electric XB7NA3131 Series Push Button Switch Flush 1 NO 250 V dc 250 V
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Flush 1 NO
- Schneider Electric Odace 2011 Series Push Button Switch Panel White LED, IP21D 250 V ac
- Schneider Electric Harmony XB7 Series Push Button Switch Panel SPST 250 V dc
- Schneider Electric Harmony Series Push Button Switch Through Hole 1 NO 250 V dc
- Schneider Electric XB7 Series Push Button Switch Flush 1 NC IP65, 250 V dc 250 V


