RND RND 210 Series Illuminated Push Button Switch, Momentary, Panel Mount, 14 mm Cutout, SPST, White LED, IP67, 36 V dc
- RS Stock No.:
- 804-973
- Mfr. Part No.:
- RND 210-00814
- Brand:
- RND
Subtotal (1 unit)*
£9.40
(exc. VAT)
£11.28
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.40 |
*price indicative
- RS Stock No.:
- 804-973
- Mfr. Part No.:
- RND 210-00814
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Push Button Switch | |
| Actuator Colour | Silver | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 14 mm | |
| Series | RND 210 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPST | |
| Terminal Type | Blade | |
| LED Colour | White | |
| IP Rating | IP67 | |
| Contact DC Voltage | 36V dc | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -20°C | |
| Switch Configuration | Off-On | |
| Maximum Operating Temperature | 55°C | |
| Switch Contact Current | 2A | |
| Height | 21.8mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Push Button Switch | ||
Actuator Colour Silver | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 14 mm | ||
Series RND 210 | ||
Mount Type Panel Mount | ||
Contact Configuration SPST | ||
Terminal Type Blade | ||
LED Colour White | ||
IP Rating IP67 | ||
Contact DC Voltage 36V dc | ||
Actuator Style Round | ||
Minimum Operating Temperature -20°C | ||
Switch Configuration Off-On | ||
Maximum Operating Temperature 55°C | ||
Switch Contact Current 2A | ||
Height 21.8mm | ||
- COO (Country of Origin):
- TW
The RND illuminated pushbutton switch provides reliable control with an anti-vandal design, Ideal for various applications that require durability and precision.
Rated for 2A at 36VDC, ensuring suitable performance for multiple electronic systems
Offers a robust electrical life of 200,000 cycles for extended reliability
Features a contact resistance of 50 mΩ and insulation resistance of 1 GΩ for optimal performance
Related links
- RND RND 210 Series Push Button Switch Panel Mount IP67, 36 V dc
- RND RND 210 Series Illuminated Push Button Switch Panel Mount Red LED 36 V
- RND RND 210 Series Illuminated Push Button Switch Panel Mount SPDT IP67, 36 V dc
- RND RND 210 Series Illuminated Push Button Switch Panel Mount SPDT IP67, 36 V
- RND RND 210 Series Illuminated Push Button Switch Panel Mount SPDT IP67, 36 V
- RND RND 210 Series Push Button Switch Panel Mount IP65, 36 V dc
- RND RND 210 Series Vandal Proof Push Button Switch Panel 1 NO 36 V dc
- RND RND 210 Series Vandal Proof Push Button Switch Panel SPST 36 V dc
