RND RND 210 Series Push Button Switch, Momentary, Panel Mount, SPST, IP67, 36 V dc
- RS Stock No.:
- 804-927
- Mfr. Part No.:
- RND 210-00729
- Brand:
- RND
Subtotal (1 unit)*
£4.87
(exc. VAT)
£5.84
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.87 |
*price indicative
- RS Stock No.:
- 804-927
- Mfr. Part No.:
- RND 210-00729
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Actuator Colour | Green | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | RND 210 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPST | |
| IP Rating | IP67 | |
| Contact DC Voltage | 36V dc | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -20°C | |
| Switch Configuration | Off-On | |
| Maximum Operating Temperature | 55°C | |
| Switch Contact Current | 2A | |
| Select all | ||
|---|---|---|
Brand RND | ||
Actuator Colour Green | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series RND 210 | ||
Mount Type Panel Mount | ||
Contact Configuration SPST | ||
IP Rating IP67 | ||
Contact DC Voltage 36V dc | ||
Actuator Style Round | ||
Minimum Operating Temperature -20°C | ||
Switch Configuration Off-On | ||
Maximum Operating Temperature 55°C | ||
Switch Contact Current 2A | ||
- COO (Country of Origin):
- TW
The RND pushbutton switch is designed for robust performance in demanding environments, ensuring reliable operation with exceptional tactile feedback and a long service life.
Resistant to salt spray for increased durability
Features excellent tactile feedback for user assurance
Offers a long lifetime to minimize replacement frequency
Rated for 2 A current and 36 V voltage for versatile applications
Related links
- RND RND 210 Series Push Button Switch Panel Mount IP67 250 V
- RND RND 210 Series Illuminated Push Button Switch Panel Mount SPST IP67, 36 V dc
- RND RND 210 Series Push Button Switch Panel Mount IP65, 36 V dc
- RND RND 210 Series Illuminated Push Button Switch Panel Mount Red LED 36 V
- RND RND 210 Series Push Button Switch Panel Mount IP67 250 V
- RND RND 210 Series Push Button Switch Panel Mount, SPST 250 V
- RND RND 210 Series Illuminated Push Button Switch Panel Mount SPDT IP67, 36 V dc
- RND RND 210 Series Vandal Proof Push Button Switch Panel 1 NO 36 V dc
