Siemens 3SB2 Series Pushbutton, Plate, 16 mm Cutout Blue, Momentary, IP65

Image representative of range

Subtotal (1 unit)*

£8.08

(exc. VAT)

£9.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.08

*price indicative

RS Stock No.:
772-438
Mfr. Part No.:
3SB2000-0AF01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Pushbutton

Illuminated

No

Series

3SB2

Cutout Diameter

16mm

Mount Type

Plate

Push Button Actuation

Momentary

Push Button Colour

Blue

Contact Configuration

Momentary

Push Button Style

Round

Push Button Shape

Flat

IP Rating

IP65

Push Button Diameter

19mm

Minimum Operating Temperature

-25°C

Push Button Material

Plastic

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60068-2-6

Body Material

Plastic

COO (Country of Origin):
CZ
The Siemens Selector Switch is a complete, round unit from the SIRIUS product line designed for front plate mounting. It features a green plastic actuating element with a latching principle of operation and a 62 degree clockwise actuating angle.

High environmental resilience with an IP65 protection class rating

Flexible operating temperature range from -25 to +70 °C

Reliable tab Terminal electrical connections for 1 NO auxiliary contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy