Siemens 3SB2 Series Pushbutton, Plate, 16 mm Cutout Blue, Momentary, IP65
- RS Stock No.:
- 772-439
- Mfr. Part No.:
- 3SB2000-0LF01
- Brand:
- Siemens
Subtotal (1 unit)*
£9.31
(exc. VAT)
£11.17
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.31 |
*price indicative
- RS Stock No.:
- 772-439
- Mfr. Part No.:
- 3SB2000-0LF01
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Pushbutton | |
| Illuminated | No | |
| Series | 3SB2 | |
| Cutout Diameter | 16mm | |
| Push Button Actuation | Momentary | |
| Mount Type | Plate | |
| Push Button Colour | Blue | |
| Contact Configuration | Momentary | |
| Push Button Style | Round | |
| Push Button Shape | Dome | |
| IP Rating | IP65 | |
| Push Button Diameter | 19mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Push Button Material | Plastic | |
| Standards/Approvals | IEC 60068-2-6 | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Pushbutton | ||
Illuminated No | ||
Series 3SB2 | ||
Cutout Diameter 16mm | ||
Push Button Actuation Momentary | ||
Mount Type Plate | ||
Push Button Colour Blue | ||
Contact Configuration Momentary | ||
Push Button Style Round | ||
Push Button Shape Dome | ||
IP Rating IP65 | ||
Push Button Diameter 19mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Push Button Material Plastic | ||
Standards/Approvals IEC 60068-2-6 | ||
Body Material Plastic | ||
- COO (Country of Origin):
- CZ
The Siemens Selector Switch is a complete, round unit from the SIRIUS product line designed for front plate mounting. It features a green plastic actuating element with a latching principle of operation and a 62 degree clockwise actuating angle.
High environmental resilience with an IP65 protection class rating
Flexible operating temperature range from -25 to +70 °C
Reliable tab Terminal electrical connections for 1 NO auxiliary contact
Related links
- Siemens 3SB2 Series Pushbutton 16 mm Cutout Blue IP65
- Siemens 3SB2 Series Pushbutton 16 mm Cutout Blue IP65
- Siemens 3SB2 Series Pushbutton 16 mm Cutout White IP65
- Siemens 3SB2 Series Pushbutton 16 mm Cutout Red IP65
- Siemens 3SB2 Series Pushbutton 16 mm Cutout Yellow IP65
- Siemens 3SB2 Series Illuminated Pushbutton 16 mm Cutout Blue IP65
- Siemens 3SB2 Series Selector Switch 16 mm Cutout Green IP65
- Siemens 3SB2 Series Selector Switch 16 mm Cutout Black IP65

