Siemens 3SB2 Series Pushbutton, Plate, 16 mm Cutout Yellow, 1 NO, IP65

Subtotal (1 unit)*

£20.52

(exc. VAT)

£24.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.52

*price indicative

RS Stock No.:
769-958
Mfr. Part No.:
3SB2202-0LD01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Pushbutton

Illuminated

No

Series

3SB2

Cutout Diameter

16mm

Push Button Actuation

Momentary

Mount Type

Plate

Push Button Colour

Yellow

Contact Configuration

1 NO

Push Button Style

Round

Terminal Type

Tab

Push Button Shape

Round

IP Rating

IP65

Minimum Operating Temperature

-25°C

Push Button Diameter

19mm

Maximum Operating Temperature

70°C

Push Button Material

Plastic

Standards/Approvals

UL

Body Material

Plastic

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy