TE Connectivity Alcoswitch Series Illuminated Push Button Switch, Surface, IP67, 24 V dc

Subtotal (1 reel of 1500 units)*

£1,114.96

(exc. VAT)

£1,337.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,114.96£0.743

*price indicative

RS Stock No.:
526-324
Distrelec Article No.:
304-61-053
Mfr. Part No.:
1571296-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Push Button Switch

Actuator Colour

Black

Illuminated

Yes

Series

Alcoswitch

Mount Type

Surface

Terminal Type

Lug Ring

IP Rating

IP67

Minimum Operating Temperature

-35°C

Actuator Style

Rocker

Contact DC Voltage

24V dc

Maximum Operating Temperature

85°C

Switch Configuration

SPST

Standards/Approvals

EU REACH Regulation (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Out of Scope, EU RoHS Directive 2011/65/EU Compliant

Switch Contact Current

50mA

Length

900μm

Width

3.3mm

Height

3.3mm

COO (Country of Origin):
CN
The TE Connectivity 50 mA tactile switch is engineered for precision and reliability, featuring a round actuator that ensures a responsive touch while maintaining a low profile. Crafted from durable thermoplastic, it boasts stainless steel components and silver contact plating for superior conductivity and resilience. With an IP67 rating, this switch is designed to withstand harsh environments, making it ideal for applications requiring robust sealing. Operating at 24 VDC, it is perfectly suited for efficient performance in various electronic devices. Its compact dimensions further enhance versatility, allowing seamless integration into diverse PCB layouts. Designed with user convenience in mind, this switch combines a tactile feedback mechanism with quality assurance, aligning with modern standards for performance and durability.

IP67 rated for water and dust resistance

Compact design enhances integration into space-restricted areas

Extended actuator profile provides improved accessibility

Thermoplastic housing ensures durability against environmental stress

Tactile feedback enhances user experience and operational efficiency

Compatible with various printed circuit board configurations

Nickel and silver cover materials add to longevity and reliability

Suitable for high-temperature solder processes, ensuring flexibility in assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy