TE Connectivity MPA Series Push Button Switch, Momentary, Bushing, 4PDT, IP67, 28 V dc 250 V ac
- RS Stock No.:
- 481-353
- Distrelec Article No.:
- 304-52-857
- Mfr. Part No.:
- 3-1437567-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 6 units)*
£165.32
(exc. VAT)
£198.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £165.32 | £27.553 |
*price indicative
- RS Stock No.:
- 481-353
- Distrelec Article No.:
- 304-52-857
- Mfr. Part No.:
- 3-1437567-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Natural | |
| Illuminated | No | |
| Series | MPA | |
| Mount Type | Bushing | |
| Contact Configuration | 4PDT | |
| Terminal Type | Lug Ring | |
| IP Rating | IP67 | |
| Actuator Style | Cap | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 28V dc | |
| Switch Configuration | 2 Way, 4P | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant | |
| Switch Contact Current | 6A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour Natural | ||
Illuminated No | ||
Series MPA | ||
Mount Type Bushing | ||
Contact Configuration 4PDT | ||
Terminal Type Lug Ring | ||
IP Rating IP67 | ||
Actuator Style Cap | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 28V dc | ||
Switch Configuration 2 Way, 4P | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant | ||
Switch Contact Current 6A | ||
- COO (Country of Origin):
- CN
The TE Connectivity Momentary push button switch is an exceptional addition to any control panel, designed for reliability and efficient operation. The switch, featuring a four pole double throw configuration, caters to diverse applications, ensuring versatility in usage. With a durable thermoset casing and nickel-plated copper alloy actuator, it promises a robust lifespan under various conditions. Its extended actuator profile enhances usability, while the threaded bushing style ensures secure installation. Ideal for those seeking a high-performance switch, this component stands out with its elegant and functional design, making it a preferred choice among engineers and designers alike.
Four pole double throw configuration for enhanced functionality
Single actuator design streamlines operation and installation
Threaded bushing style offers secure mounting capabilities
Non tactile switch feedback type for a smooth user experience
Cap actuator available separately allows for design flexibility
Vertical product orientation optimises space in control panels
Bulk packaging method simplifies logistics and inventory management
Related links
- TE Connectivity MPA Series Push Button Switch Bushing IP67, 28 V dc 250 V ac
- TE Connectivity Alcoswitch MPE Series Push Button Switch Bushing IP65, 28 V dc 28 V ac
- TE Connectivity Alcoswitch Series Push Button Switch 8.99 mm Cutout 28 V dc 28 V ac
- RS PRO Push Button Switch PCB IP67, 28 V 250 V ac
- C & K ATP19 Series Illuminated Push Button Switching Element Panel Mount 28 V 250 V
- APEM IM Series Push Button Switch Panel SPDT 28 V dc 250 V ac
- APEM IP Series Push Button Switch Panel SPST 28 V dc 250 V ac
- KNITTER-SWITCH FP Series Push Button Switch PCB IP40 28 V dc 250 V ac
