Schneider Electric Harmony XB5 Series Blue Spring Return Push Button Head, 22 mm Cutout, IP66, IP67, CSA, DNV, UL

Subtotal (1 unit)*

£30.69

(exc. VAT)

£36.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.69

*price indicative

RS Stock No.:
906-840
Mfr. Part No.:
ZB5AA66C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XB5

Product Type

Push Button Head

Cutout Diameter

22mm

Push Button Colour

Blue

Push Button Shape

Round

Push Button Actuation

Spring Return

Push Button Style

Spring Return

Push Button Material

Plastic

IP Rating

IP66, IP67

Push Button Marking

Unmarked

Push Button Diameter

22mm

Body/Fixing Collar Included

Yes

Standards/Approvals

UL

Hazardous Area Certification

CSA, DNV, UL

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric pushbutton head designed for reliable operation in various environments, featuring a standard design suitable for diverse applications, offering effective control solutions.

Standard head type with a diameter of 22 mm for versatile installation

High protection degree of IP66 and IP67 suits demanding environments

Mechanical lifespan of up to 10 million operations ensures long-lasting performance

Constructed from high-quality materials to withstand various conditions

Designed for ambient temperatures from -40°C to +70°C for Durable functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy