Schneider Electric Harmony XB5 Series Red 1 projecting Push Button Head, 22 mm Cutout, IP66, DNV, REACH, RoHS
- RS Stock No.:
- 906-695
- Mfr. Part No.:
- ZB5AH43C0
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£43.83
(exc. VAT)
£52.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.83 |
*price indicative
- RS Stock No.:
- 906-695
- Mfr. Part No.:
- ZB5AH43C0
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | 1 projecting | |
| Push Button Style | Standard Bezel | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | DNV, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation 1 projecting | ||
Push Button Style Standard Bezel | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification DNV, REACH, RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric illuminated push button head offers a robust solution for control systems, featuring a standard design with a 22mm mounting diameter and a striking red projecting operator profile.
Compatible with Universal LED blocks for enhanced functionality
Mechanical durability of 5 million cycles ensures long-lasting performance
IP66 rated for protection against dust and water ingress
Casing MADE from grey plastic, providing durability and aesthetic appeal
Wide operating temperature range from -25°C to 70°C
Related links
- Schneider Electric Harmony XB5 Series Green 1 projecting Push Button Head IP66 REACH, RoHS
- Schneider Electric Harmony XB5 Series Blue 1 projecting Push Button Head IP66 REACH, RoHS
- Schneider Electric Harmony XB5 Series Blue 1 projecting Push Button Head IP66 DNV RoHS
- Schneider Electric Harmony XB5 Series White 1 projecting Push Button Head IP66 DNV RoHS, UL
- Schneider Electric Harmony XB5 Series Red 1 projecting Push Button Head IP66 DNV RoHS, UL
- Schneider Electric Harmony XB5 Series White 1 projecting Push Button Head IP66 CSA REACH,
- Schneider Electric Harmony XB5 Series Blue 1 projecting Push Button Head IP66 CSA REACH,
- Schneider Electric Harmony XB5 Series Black 1 projecting Push Button Head IP66 CSA REACH,


