Schneider Electric Harmony XB5 Series Red 1 projecting Push Button Head, 22 mm Cutout, IP66, CSA, DNV, REACH, RoHS, UL

Image representative of range

Subtotal (1 unit)*

£20.89

(exc. VAT)

£25.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.89

*price indicative

RS Stock No.:
906-691
Mfr. Part No.:
ZB5AW143C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XB5

Product Type

Push Button Head

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Shape

Round

Push Button Actuation

1 projecting

Push Button Style

Projecting

Push Button Material

Plastic

IP Rating

IP66

Push Button Marking

Unmarked

Push Button Diameter

22mm

Body/Fixing Collar Included

Yes

Standards/Approvals

UL

Hazardous Area Certification

CSA, DNV, REACH, RoHS, UL

COO (Country of Origin):
FR
The Schneider Electric luminous push-button head designed for efficient user interaction. Its ProMinent red colour enhances visibility, making it Ideal for signalling applications in various environments.

Standard round head design ensures compatibility with universal LED blocks

Constructed from grey-plated plastic for durability and aesthetic appeal

Achieves mechanical longevity with a service life of up to 10 million cycles

Features a depth of 33mm, making it suitable for Compact installations

Maintains reliability under high pressure of 7000000 Pa at 55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy