Schneider Electric Harmony XB5 Series White 1 projecting Push Button Head, 22 mm Cutout, IP66, CSA, DNV, REACH, RoHS, UL
- RS Stock No.:
- 906-688
- Mfr. Part No.:
- ZB5AW113C0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£20.89
(exc. VAT)
£25.07
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.89 |
*price indicative
- RS Stock No.:
- 906-688
- Mfr. Part No.:
- ZB5AW113C0
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB5 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | 1 projecting | |
| Push Button Style | Projecting | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | CSA, DNV, REACH, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB5 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation 1 projecting | ||
Push Button Style Projecting | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals UL | ||
Hazardous Area Certification CSA, DNV, REACH, RoHS, UL | ||
- COO (Country of Origin):
- FR
The Schneider Electric head for illuminated push buttons provides reliable control with a stylish design. Featuring a grey bezel and white projecting LED, it designed for seamless integration into automation systems.
Compatible with Universal LED for versatile use
Constructed with a Durable plastic grey bezel for longevity
Offers easy installation with a mounting diameter of 22 mm
Mechanical durability rated at 10 million cycles ensures long-lasting performance
Related links
- Schneider Electric Harmony XB5 Series Red 1 projecting Push Button Head IP66 DNV RoHS, UL
- Schneider Electric Harmony XB5 Series White 1 projecting Push Button Head IP66 CSA REACH,
- Schneider Electric Harmony XB5 Series White Flush Push Button Head IP66 DNV RoHS, UL
- Schneider Electric Harmony XB5 Series Red Flush Push Button Head IP66 DNV RoHS, UL
- Schneider Electric Harmony XB5 Series Green Flush Push Button Head IP66 DNV RoHS, UL
- Schneider Electric Harmony XB5 Series Blue 1 projecting Push Button Head IP66 CSA REACH,
- Schneider Electric Harmony XB5 Series Black 1 projecting Push Button Head IP66 CSA REACH,
- Schneider Electric Harmony XB5 Series Blue 1 projecting Push Button Head IP66 DNV RoHS


