Schneider Electric Harmony XB5 Series Blue 1 projecting Push Button Head, 22 mm Cutout, IP66, IP67, CSA, DNV, REACH,

Subtotal (1 unit)*

£27.47

(exc. VAT)

£32.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.47

*price indicative

RS Stock No.:
906-682
Mfr. Part No.:
ZB5AH6C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XB5

Product Type

Push Button Head

Cutout Diameter

22mm

Push Button Colour

Blue

Push Button Shape

Round

Push Button Actuation

1 projecting

Push Button Style

Projecting

Push Button Material

Plastic

IP Rating

IP66, IP67

Push Button Marking

Unmarked

Push Button Diameter

22mm

Body/Fixing Collar Included

Yes

Standards/Approvals

UL

Hazardous Area Certification

CSA, DNV, REACH, RoHS, UL

COO (Country of Origin):
FR
The Schneider Electric non-illuminated pushbutton switch, designed for versatile operation in control systems, featuring a robust Ø22mm design suitable for various industrial applications.

Standard push-push operation ensures reliable performance

Constructed with a Durable blue protruding head for easy identification

IP66 and IP67 ratings provide superior protection against dust and water

Mechanical lifespan of 2,000,000 cycles guarantees longevity and dependability

Ambient temperature range supports diverse operating environments from -40 to 70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy