Schneider Electric Harmony XB5 Series Blue 1 projecting Push Button Head, 30.5 mm Cutout, IP66, IP67, CSA, REACH, RoHS,
- RS Stock No.:
- 906-535
- Mfr. Part No.:
- ZB5FH63C0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£46.15
(exc. VAT)
£55.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.15 |
*price indicative
- RS Stock No.:
- 906-535
- Mfr. Part No.:
- ZB5FH63C0
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB5 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 30.5mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | 1 projecting | |
| Push Button Style | Flush | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 30.5mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | CSA, REACH, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB5 | ||
Product Type Push Button Head | ||
Cutout Diameter 30.5mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation 1 projecting | ||
Push Button Style Flush | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 30.5mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UL | ||
Hazardous Area Certification CSA, REACH, RoHS, UL | ||
- COO (Country of Origin):
- FR
The Schneider Electric push-button unit designed to provide reliable illumination and functionality in various applications. This product designed for seamless integration within automated systems, ensuring optimal performance and user safety.
Bright blue indicator for enhanced visibility
Durable materials ensure long-lasting operation
Compatible with universal LED blocks for versatile application
Designed for easy integration into existing setups
Related links
- Schneider Electric Harmony XB5 Series Red 1 projecting Push Button Head IP66 CSA RoHS,
- Schneider Electric Harmony XB5 Series Yellow 1 projecting Push Button Head IP66 CSA
- Schneider Electric Harmony XB5 Series Orange 1 projecting Push Button Head IP66 CSA
- Schneider Electric Harmony XB5 Series Yellow Flush Push Button Head IP66 CSA RoHS, UL
- Schneider Electric Harmony XB5 Series Blue 1 projecting Push Button Head IP66 CSA REACH,
- Schneider Electric Harmony XB5 Series Blue 1 projecting Push Button Head IP66 REACH, RoHS
- Schneider Electric Harmony XB5 Series Blue 1 projecting Push Button Head IP66 DNV RoHS
- Schneider Electric Harmony XB5 Series White Flush Push Button Head IP66 CSA REACH


