Schneider Electric Harmony XB5 Series Yellow 1 projecting Push Button Head, 30.5 mm Cutout, IP66, IP67, CSA, REACH,
- RS Stock No.:
- 906-536
- Mfr. Part No.:
- ZB5FH83C0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£46.15
(exc. VAT)
£55.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.15 |
*price indicative
- RS Stock No.:
- 906-536
- Mfr. Part No.:
- ZB5FH83C0
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB5 | |
| Cutout Diameter | 30.5mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Round | |
| Push Button Actuation | 1 projecting | |
| Push Button Style | Projecting | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 30.5mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | CSA, REACH, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB5 | ||
Cutout Diameter 30.5mm | ||
Push Button Colour Yellow | ||
Push Button Shape Round | ||
Push Button Actuation 1 projecting | ||
Push Button Style Projecting | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 30.5mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UL | ||
Hazardous Area Certification CSA, REACH, RoHS, UL | ||
- COO (Country of Origin):
- FR
The Schneider Electric lighted pushbutton head designed for seamless integration, offering a reliable control solution in various applications, ensuring user-friendly interaction through its intuitive design.
Compatible with universal LED lighting for enhanced functionality
Durable mechanical lifespan rated for 500,000 cycles, ensuring longevity
Robust construction features IP66 and IP67 protection levels against dust and water
Operating temperature range from -40 to 70 °C, suited for diverse environments
Compact dimensions facilitate easy installation in limited spaces
Related links
- Schneider Electric Harmony XB5 Series Orange 1 projecting Push Button Head IP66 CSA
- Schneider Electric Harmony XB5 Series Blue 1 projecting Push Button Head IP66 CSA RoHS,
- Schneider Electric Harmony XB5 Series Red 1 projecting Push Button Head IP66 CSA RoHS,
- Schneider Electric Harmony XB5 Series Yellow Flush Push Button Head IP66 CSA RoHS, UL
- Schneider Electric Harmony XB5 Series White 1 projecting Push Button Head IP66 CSA REACH,
- Schneider Electric Harmony XB5 Series Blue 1 projecting Push Button Head IP66 CSA REACH,
- Schneider Electric Harmony XB5 Series Black 1 projecting Push Button Head IP66 CSA REACH,
- Schneider Electric Harmony XB5 Series Orange Flush Push Button Head IP66 CSA REACH


