Schneider Electric Harmony XB5 Series Red 1 projecting Push Button Head, 30.5 mm Cutout, IP66, IP67, CSA, REACH, RoHS,

Subtotal (1 unit)*

£47.52

(exc. VAT)

£57.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£47.52

*price indicative

RS Stock No.:
906-533
Mfr. Part No.:
ZB5FH43C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Head

Series

Harmony XB5

Cutout Diameter

30.5mm

Push Button Colour

Red

Push Button Shape

Round

Push Button Actuation

1 projecting

Push Button Style

Flush

Push Button Material

Plastic

IP Rating

IP66, IP67

Push Button Marking

Unmarked

Push Button Diameter

30.5mm

Body/Fixing Collar Included

No

Standards/Approvals

UL

Hazardous Area Certification

CSA, REACH, RoHS, UL

COO (Country of Origin):
FR
The Schneider Electric illuminated push-button head designed for seamless integration into control systems. Its primary function is to provide reliable and user-friendly activation in various applications.

Compatible with universal LED lighting for versatile usage

Mechanical lifespan of 500,000 cycles ensures prolonged durability

Operating temperature range from -40 to 70 °C supports diverse environments

IP66 and IP67 ratings offer effective protection against dust and water ingress

Dimensions ensure compatibility with standard mounting requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy