EAO Cover, For Use With Protection cover
- RS Stock No.:
- 807-414
- Mfr. Part No.:
- 84-922
- Brand:
- EAO
Subtotal (1 unit)*
£62.55
(exc. VAT)
£75.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.55 |
*price indicative
- RS Stock No.:
- 807-414
- Mfr. Part No.:
- 84-922
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Sub Type | Cover | |
| Product Type | Push Button Cover | |
| For Use With | Protection cover | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Sub Type Cover | ||
Product Type Push Button Cover | ||
For Use With Protection cover | ||
- COO (Country of Origin):
- CN
The Sanyo Denki Protection Cover provides essential shielding for single pushbuttons in industrial environments. This colourless component combines aluminium and plastic materials to ensure front-panel durability while maintaining a lightweight profile.
Dimensions of 42mm by 33mm by 8.5mm
Constructed from aluminium and plastic
Specifically designed for single pushbutton protection
Lightweight mechanical part at 0.001kg
Colourless finish for NEUTRAL appearance
Related links
- EAO Cover, For Use With Protection cover
- EAO Cover, For Use With Protective Shroud
- EAO Protection Cover, For Use With Push Button
- EAO Protection Cover, For Use With Mushroom Head Push Button
- EAO Protection Cover, For Use With Lens Flush
- EAO Protection Cover, For Use With Double Pushbutton
- EAO Protection Cover, For Use With Keylock Switch
- EAO Protection Cover, For Use With Lens Raised Above Bezel
