Schneider Electric Red Push Button Head Cap for Use with ZB5FA0

Image representative of range

Subtotal (1 unit)*

£6.39

(exc. VAT)

£7.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.39

*price indicative

RS Stock No.:
906-711
Mfr. Part No.:
ZBAF433
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Head Cap

For Use With

ZB5FA0

Cap Colour

Red

Cap Shape

Round

Cap Type

Plain

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Schneider Electric button-push capsule is designed for use in Harmony series products, providing a sleek and functional Interface for operators.

Features a smooth, flush design for aesthetic integration

Available in a striking red colour for clear visibility

Composed of Durable materials to ensure long-lasting performance

Compatibility with multiple Harmony series models enhances versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy