Schneider Electric Red Push Button Accessory for Use with Universal LED

Subtotal (1 unit)*

£3.75

(exc. VAT)

£4.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 75 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.75

*price indicative

RS Stock No.:
879-526
Mfr. Part No.:
ZBW9143
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Accessory

For Use With

Universal LED

Cap Colour

Red

Cap Type

Flush

Cap Shape

Round

Diameter

22mm

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Schneider Electric illuminated push button serves as a reliable signalling unit essential for control applications. With a round shape and red plain lens, it provides effective visibility and operation within various setups.

Compatible with Universal LED blocks, ensuring a seamless integration

Constructed with a lightweight design, weighing only 0.002 kg

Packaged in sets of 10, allowing for convenient stock management

Crafted to meet EU RoHS Directive compliance for environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy